SRN3010-2R2M | Bourns Electronics GmbH
Power choke, SMD, 2.2 µH, SRN3010-2R2M
Order No.: 05D5761
EAN: 4099879999368
MPN:
SRN3010-2R2M
Power inductor, SRN3010-2R2M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- Low profile: 1 mm
- Miniature size
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 96 mΩ | |
| Saturation current | 1.3 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 7 | |
| Design | SMD | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |