SRN2512-1R0M | Bourns Electronics GmbH
Power choke, SMD 1008, 1 µH, 3.9 A, SRN2512-1R0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 150 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2892 €
100 pcs.
0.2368 €
500 pcs.
0.2011 €
2000 pcs.
0.1809 €
4000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, SRN2512-1R0M, BOURNS
Features
- Semi-shielded construction
- Miniature size
- Low profile: 1.2 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1 µH | |
| DC current | 3.9 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.057 Ω | |
| Saturation current | 3.9 A | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 10 | |
| Design | SMD 1008 | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |