SRN2010TA-2R2M | Bourns Electronics GmbH
Power choke, SMD, 2.2 µH, SRN2010TA-2R2M
Order No.: 05D5849
EAN: 4099889000184
MPN:
SRN2010TA-2R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power inductor, SRN2010TA-2R2M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 145 mΩ | |
| Saturation current | 1.26 A | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 14 | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |