SRF4532-220Y | Bourns Electronics GmbH
Common mode choke, SMD, 22 µH, 200 mA, SRF4532-220Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3558 € *
Standard delivery time from the manufacturer is: 16 Weeks
Common mode chip inductor, SRF4532-220Y, Bourns
Features
- Bifilar wound
- High common mode impedance
- RoHS compliant
- Halogen free
Applications
- Data and signal lines
- Telecom devices
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 22 µH | |
| DC current | 200 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 2.65 Ω | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |