SRF3216A-222Y | Bourns Electronics GmbH
Power Inductor SRF3216A-222Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 16 Weeks
Common mode chip inductor, SRF3216A-222Y, Bourns
Features
- Shielded construction
- Low radiation
- Bifilar wound
- Ferrite core
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Tolerance | ±25 % | |
| DC resistance | 1.2 Ω | |
| Design | SMD | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |