SRF3216-601Y | Bourns Electronics GmbH
Common mode choke, SMD, 300 mA, SRF3216-601Y
Order No.: 05D5528
EAN: 4099879997197
MPN:
SRF3216-601Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 16 Weeks
Common mode chip inductor, SRF3216-601Y, Bourns
Features
- High impedance
- Ferrite core
- RoHS compliant
Applications
- Noise suppression
- Personal computers
- Display panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| DC current | 300 mA | |
| Tolerance | ±25 % | |
| DC resistance | 800 mΩ | |
| Design | SMD | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |