SRF2012A-801Y | Bourns Electronics GmbH
Common mode choke, SMD 2012, 300 mA, SRF2012A-801Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 2,000 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2332 €
100 pcs.
0.1999 €
500 pcs.
0.1737 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode inductor, SRF2012A-801Y, BOURNS
Features
- Shielded construction
- Low radiation
- Bifilar wound
- Ferrite core
- Halogen free
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| DC current | 300 mA | |
| Tolerance | ±25 % | |
| DC resistance | 880 mΩ | |
| Design | SMD 2012 | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |