SRF2012A-121YA | Bourns Electronics GmbH
Power Inductor SRF2012A-121YA
Order No.: 05D5845
EAN: 4099889000153
MPN:
SRF2012A-121YA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 16 Weeks
Common mode chip inductor, SRF2012A-121YA, Bourns
Features
- High impedance
- Ferrite core
- RoHS compliant
- Halogen free
Applications
- Noise suppression
- Personal computers
- Display panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Tolerance | ±25 % | |
| DC resistance | 300 mΩ | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |