SRF2012-900YA | Bourns Electronics GmbH
Common mode choke, SMD 2012, 400 mA, SRF2012-900YA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD Common mode choke, SRF2012-900YA, BOURNS
Features
- High impedance value
- Ferrite core
- Halogen free
- RoHS compliant
Applications
- Noise suppression
- Personal computers
- Display panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| DC current | 400 mA | |
| Tolerance | ±25 % | |
| DC resistance | 0.3 Ω | |
| Design | SMD 2012 | |
| Length | 2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |