SRF1260-101M | Bourns Electronics GmbH
Power Inductor SRF1260-101M
Order No.: 05D5553
EAN: 4099879997425
MPN:
SRF1260-101M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SRF1260-101M, Bourns
Features
- Multiple applications: parallel, dual-inductor and transformer
- Magnetically shielded
- Low radiation
- RoHS compliant
Applications
- SEPIC topology
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Tolerance | ±20 % | |
| Design | SMD | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |