SRF0905A-251Y | Bourns Electronics GmbH
Line filter, SMD, 250 µH, SRF0905A-251Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 18 Weeks
Line filter, SRF0905A-251Y, Bourns
Features
- Ferrite, toroid core
- RoHS compliant
- AEC-Q200 compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| Inductance | 250 µH | |
| Tolerance | ±50 % | |
| DC resistance | 130 mΩ | |
| Design | SMD | |
| Length | 9.2 mm | |
| Width | 6 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |