SRF0905A-102Y | Bourns Electronics GmbH

Line filter, SMD, 1000 µH, SRF0905A-102Y

Order No.: 83D855
EAN: 4099891766184
MPN:
SRF0905A-102Y
Series: SRF0905A
SRF0905A-102Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8401 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,680.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.8401 €

Line filter, SRF0905A-102Y, Bourns

Features

  • Ferrite, toroid core
  • RoHS compliant
  • AEC-Q200 compliant
  • Halogen free
Technical specifications
Filter Property Value
Version line filter
Inductance 1000 µH
Tolerance ±50 %
DC resistance 310 mΩ
Design SMD
Length 9.2 mm
Width 6 mm
Height 5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes