SRF0905-251Y | Bourns Electronics GmbH

Line filter, SMD, 250 µH, SRF0905-251Y

Order No.: 05D5498
EAN: 4099879996930
MPN:
SRF0905-251Y
SRF0905-251Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.833 €

Line filter, SRF0905-251Y, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • EMI suppression
Technical specifications
Filter Property Value
Version line filter
Inductance 250 µH
Tolerance ±50 %
DC resistance 130 mΩ
Design SMD
Length 9.2 mm
Width 6 mm
Height 5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes