SRF0905-250Y | Bourns Electronics GmbH
Power choke, SMD 0905, 25 µH, 1000 mA, SRF0905-250Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRF0905-250Y, BOURNS
Features
- Line filter
- Frequency range to 300 MHz
- Ferrite core
- RoHS compliant
Applications
- EMI suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 25 µH | |
| DC current | 1000 mA | |
| Tolerance | ±30 % | |
| DC resistance | 160 mΩ | |
| Design | SMD 0905 | |
| Length | 9.2 mm | |
| Width | 6 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |