SRF0703A-220M | Bourns Electronics GmbH
Power choke, SMD, 22 µH, 1.62 A, SRF0703A-220M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 24 Weeks
Power inductor, SRF0703A-220M, Bourns
Features
- Multiple applications: parallel, dual-inductor and transformer
- Magnetically shielded
- Low radiation
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- SEPIC-DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 1.62 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.15 Ω | |
| Saturation current | 1.67 A | |
| Design | SMD | |
| Length | 7.6 mm | |
| Width | 7.6 mm | |
| Height | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |