SRF0703-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, 3.09 A, SRF0703-4R7M
Order No.: 05D5493
EAN: 4099879996886
MPN:
SRF0703-4R7M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 26 Weeks
Power inductor, SRF0703-4R7M, Bourns
Features
- Multiple applications: parallel, dual-inductor and transformer
- Magnetically shielded
- Low radiation
- Ferrite core
- RoHS compliant
Applications
- SEPIC topology
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 4.7 µH | |
| DC current | 3.09 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.0406 Ω | |
| Saturation current | 3.78 A | |
| Design | SMD | |
| Length | 7.6 mm | |
| Width | 7.6 mm | |
| Height | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |