SRF0602-331Y | Bourns Electronics GmbH

Line filter, SMD, 330 µH, SRF0602-331Y

Order No.: 05D5426
EAN: 4099879996251
MPN:
SRF0602-331Y
SRF0602-331Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3923 €

Line filter, SRF0602-331Y, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • EMI suppression
Technical specifications
Filter Property Value
Version line filter
Inductance 330 µH
Tolerance ±50 %
DC resistance 300 mΩ
Design SMD
Length 6.5 mm
Width 3.6 mm
Height 1.65 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes