SRF0504-351Y | Bourns Electronics GmbH
Power choke, SMD 0504, 1.1 µH, 2000 mA, SRF0504-351Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRF0504-351Y, BOURNS
Features
- Line filter
- Frequency range to 1200 MHz
- RoHS compliant
Applications
- EMI suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1.1 µH | |
| DC current | 2000 mA | |
| Design | SMD 0504 | |
| Length | 5.2 mm | |
| Width | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |