SRF0504-191Y | Bourns Electronics GmbH

Line filter, SMD, 0.6 µH, SRF0504-191Y

Order No.: 05D5481
EAN: 4099891559731
MPN:
SRF0504-191Y
Series: SRF0504
SRF0504-191Y Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
797.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7973 €

Line filter, SRF0504-191Y, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • EMI suppression
Technical specifications
Filter Property Value
Version line filter
Inductance 0.6 µH
DC resistance 20 mΩ
Design SMD
Length 5 mm
Width 4.8 mm
Height 4.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes