SDR2207-101KL | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SDR2207-101KL
Order No.: 05D5776
EAN: 4099879999498
MPN:
SDR2207-101KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Power inductor, SDR2207-101KL, Bourns
Features
- Low height of only 7 mm
- Ferrite core
- Low inductance
- High current
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 100 µH | |
| Tolerance | ±10 % | |
| DC resistance | 168 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 2 MHz | |
| Quality Q | Q 18 | |
| Design | SMD | |
| Length | 22 mm | |
| Width | 15 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |