SDR1806-101KL | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SDR1806-101KL
Order No.: 05D5667
EAN: 4099879998507
MPN:
SDR1806-101KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Power inductor, SDR1806-101KL, Bourns
Features
- Low profile of only 6.6 mm
- Ferrite core
- Low inductance
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 100 µH | |
| Tolerance | ±10 % | |
| DC resistance | 190 mΩ | |
| Saturation current | 3.2 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 25 | |
| Design | SMD | |
| Length | 18.3 mm | |
| Width | 14 mm | |
| Height | 6.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |