SDR1307-150ML | Bourns Electronics GmbH
Power choke, SMD, 15 µH, SDR1307-150ML
Order No.: 05D5706
EAN: 4099879998866
MPN:
SDR1307-150ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD Power inductor, SDR1307-150ML, Bourns
Features
- Small design of only 13 mm diameter
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 15 µH | |
| Tolerance | ±20 % | |
| DC resistance | 34 mΩ | |
| Saturation current | 7.5 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 28 | |
| Design | SMD | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |