SDR1307-100ML | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SDR1307-100ML

Order No.: 05D5703
EAN: 4099879998835
MPN:
SDR1307-100ML
Series: SDR1307
SDR1307-100ML Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
456.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.5712 €

SMD Power inductor, SDR1307-100ML, Bourns

Features

  • Small design of only 13 mm diameter
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • CD players
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
Tolerance ±20 %
DC resistance 21 mΩ
Saturation current 9.2 A
Measuring frequency 2.52 MHz
Quality Q Q 22
Design SMD
Height 7 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes