SDR1105-330KL | Bourns Electronics GmbH
Power choke, SMD, 33 µH, SDR1105-330KL
Order No.: 05D5472
EAN: 4099879996695
MPN:
SDR1105-330KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 24 Weeks
SMD Power inductor, SDR1105-330KL, Bourns
Features
- Low height of only 4.8 mm
- Ferrite core
- High I rms
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 33 µH | |
| Tolerance | ±10 % | |
| DC resistance | 100 mΩ | |
| Saturation current | 5 A | |
| Measuring frequency | 1 kHz | |
| Design | SMD | |
| Length | 11.1 mm | |
| Width | 10 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |