SDR1006-101KL | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SDR1006-101KL
Order No.: 05D5838
EAN: 4099889000092
MPN:
SDR1006-101KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available: 800 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.5950 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, SDR1006-101KL, Bourns
Features
- Small design of only 9.8 mm diameter
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- CD players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 100 µH | |
| Tolerance | ±10 % | |
| DC resistance | 350 mΩ | |
| Saturation current | 1.7 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Height | 5.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |