SDR1005-103KL | Bourns Electronics GmbH
Power choke, SMD, 10000 µH, 100 mA, SDR1005-103KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power inductor, SDR1005-103KL, BOURNS
Features
- Low profile of only 5.0 mm
- Inductance as low as 0.68 µH
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10000 µH | |
| DC current | 100 mA | |
| Tolerance | ±10 % | |
| DC resistance | 39 Ω | |
| Measuring frequency | 0.138 MHz | |
| Design | SMD | |
| Length | 12.7 mm | |
| Width | 10 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |