SDR0805-680KL | Bourns Electronics GmbH

Power choke, SMD, 68 µH, SDR0805-680KL

Order No.: 05D5824
EAN: 4099879999955
MPN:
SDR0805-680KL
SDR0805-680KL Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4641 €

SMD Power inductor, SDR0805-680KL, Bourns

Features

  • Small design of only 7.8 mm diameter
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • CD players
Technical specifications
Filter Property Value
Version SMD choke
Inductance 68 µH
Tolerance ±10 %
DC resistance 300 mΩ
Saturation current 1.3 A
Measuring frequency 2.52 MHz
Quality Q Q 15
Design SMD
Height 5.3 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes