SDR0604-4R7ML | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SDR0604-4R7ML

Order No.: 05D5866
EAN: 4099889000351
MPN:
SDR0604-4R7ML
SDR0604-4R7ML Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
442.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.3689 €

SMD Power inductor, SDR0604-4R7ML, Bourns

Features

  • Small diameter of only 5.8 mm
  • Profile of 4.8 mm
  • RoHS compliant
  • Ferrite core

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 4.7 µH
Tolerance ±20 %
DC resistance 80 mΩ
Saturation current 3 A
Measuring frequency 7.96 MHz
Quality Q Q 20
Design SMD
Height 4.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes