SDR0604-220YL | Bourns Electronics GmbH
Power choke, SMD, 22 µH, SDR0604-220YL
Order No.: 05D5861
EAN: 4099889000306
MPN:
SDR0604-220YL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD Power inductor, SDR0604-220YL, Bourns
Features
- Small diameter of only 5.8 mm
- Profile of 4.8 mm
- RoHS compliant
- Ferrite core
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 22 µH | |
| Tolerance | ±15 % | |
| DC resistance | 190 mΩ | |
| Saturation current | 1.4 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |