SDR0604-101KL | Bourns Electronics GmbH

Power choke, SMD, 100 µH, 520 mA, SDR0604-101KL

Order No.: 76D8094
EAN: 4099889044683
MPN:
SDR0604-101KL
Series: SDR0604
SDR0604-101KL Bourns Electronics GmbH Fixed Inductors Image 1
SDR0604-101KL Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2594 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
311.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.2594 €

Power inductor, SDR0604-101KL, BOURNS

Features

  • Small diameter of only 5.8 mm maximum
  • Profile of 4.8 mm
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 100 µH
DC current 520 mA
Tolerance ±10 %
DC resistance 700 mΩ
Saturation current 680 mA
Measuring frequency 796 kHz
Quality Q Q 20
Design SMD
Length 5.8 mm
Width 5.8 mm
Height 4.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 400 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes