SDR0503-153JL | Bourns Electronics GmbH

Power choke, SMD, 15 mH, 20 mA, SDR0503-153JL

Order No.: 05D4848
EAN: 4099879995766
MPN:
SDR0503-153JL
Series: SDR0503
SDR0503-153JL Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.4046 €

Power inductor, SDR0503-153JL, BOURNS

Features

  • Low profile of only 3.3 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 15 mH
DC current 20 mA
Tolerance ±5 %
DC resistance 168 Ω
Saturation current 32 mA
Measuring frequency 79 kHz
Quality Q Q 30
Design SMD
Length 5 mm
Width 4.8 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes