SDR0503-103JL | Bourns Electronics GmbH
Power choke, SMD, 10 mH, SDR0503-103JL
Order No.: 05D5690
EAN: 4099879998729
MPN:
SDR0503-103JL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD Power inductor, SDR0503-103JL, Bourns
Features
- Low profile of only 3.3 mm
- High inductance
- RoHS compliant
- Ferrite core
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 10 mH | |
| Tolerance | ±5 % | |
| DC resistance | 110 Ω | |
| Saturation current | 40 mA | |
| Measuring frequency | 79.6 kHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |