SDR0503-102KL | Bourns Electronics GmbH
Power choke, SMD, 1000 µH, 110 mA, SDR0503-102KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SDR0503-102KL, BOURNS
Features
- Low profile of only 3.3 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1000 µH | |
| DC current | 110 mA | |
| Tolerance | ±10 % | |
| DC resistance | 11.5 Ω | |
| Measuring frequency | 0.252 MHz | |
| Quality Q | Q 40 | |
| Design | SMD | |
| Length | 5 mm | |
| Width | 4.8 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |