SDR0403-2R2ML | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, 2600 mA, SDR0403-2R2ML

Order No.: 05D4817
EAN: 4099879995742
MPN:
SDR0403-2R2ML
Series: SDR0403
SDR0403-2R2ML Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
525.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2630 €

Power inductor, SDR0403-2R2ML, BOURNS

Features

  • Low inductance
  • Low profile of only 3.2 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Filter Property Value
Version power choke
Inductance 2.2 µH
DC current 2600 mA
Tolerance ±20 %
DC resistance 47 mΩ
Measuring frequency 7.96 MHz
Quality Q Q 28
Design SMD
Length 4.5 mm
Width 4 mm
Height 3.2 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes