SDR0403-100ML | Bourns Electronics GmbH
Power choke, SMD, 10 µH, 1150 mA, SDR0403-100ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SDR0403-100ML, BOURNS
Features
- Low inductance
- Low profile of only 3.2 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 1150 mA | |
| Tolerance | ±20 % | |
| DC resistance | 180 mΩ | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 28 | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 4 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |