RLB9012-222KL | Bourns Electronics GmbH
Power choke, radial, 2200 µH, 360 mA, RLB9012-222KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, RLB9012-222KL, Bourns
Features
- Ferrite core
- RoHS compliant
Applications
- Power supplies
- DC/DC converters
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2200 µH | |
| DC current | 360 mA | |
| Tolerance | ±10 % | |
| DC resistance | 5.9 Ω | |
| Measuring frequency | 1 kHz | |
| Quality Q | Q 15 | |
| Design | radial | |
| Height | 12.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |