RLB9012-152KL | Bourns Electronics GmbH

Power choke, radial, 1500 µH, 430 mA, RLB9012-152KL

Order No.: 83D867
EAN: 4099891766276
MPN:
RLB9012-152KL
Series: RLB9012
RLB9012-152KL Bourns Electronics GmbH Fixed Inductors Image 1
RLB9012-152KL Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.357 €

Power inductor, RLB9012-152KL, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • Power supplies
  • DC/DC converters
  • General use
Technical specifications
Filter Property Value
Version power choke
Inductance 1500 µH
DC current 430 mA
Tolerance ±10 %
DC resistance 3.8 Ω
Measuring frequency 1.1 MHz
Quality Q Q 15
Design radial
Length 12.2 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes