RLB9012-102KL | Bourns Electronics GmbH
Power choke, radial, 1000 µH, 510 mA, RLB9012-102KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7533 € *
Available: 189 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7533 €
10 pcs.
0.5379 €
100 pcs.
0.4486 €
500 pcs.
0.3903 €
1000 pcs.
0.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, RLB9012-102KL, BOURNS
Features
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1000 µH | |
| DC current | 510 mA | |
| Tolerance | ±10 % | |
| DC resistance | 2.9 Ω | |
| Measuring frequency | 1.3 MHz | |
| Quality Q | Q 20 | |
| Design | radial | |
| Length | 12.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |