RLB0914-331KL | Bourns Electronics GmbH
Lead inductor, radial, 330 µH, 740 mA, RLB0914-331KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 1,150 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3570 €
250 pcs.
0.2975 €
1000 pcs.
0.2559 €
2500 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Lead inductor, RLB0914-331KL, BOURNS
Features
- High rated current for high current circuits
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lead inductor | |
| Inductance | 330 µH | |
| DC current | 740 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.76 Ω | |
| Saturation current | 1.25 A | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 20 | |
| Design | radial | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |