RLB0914-221KL | Bourns Electronics GmbH
RF choke, radial, 220 µH, 800 mA, RLB0914-221KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 200 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3011 €
100 pcs.
0.2582 €
500 pcs.
0.2237 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, RLB0914-221KL, BOURNS
Features
- High rated current for high current circuits
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 220 µH | |
| DC current | 800 mA | |
| Tolerance | ±10 % | |
| DC resistance | 600 mΩ | |
| Saturation current | 1.5 A | |
| Quality Q | Q 20 | |
| Design | radial | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bag with 200 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |