RLB0914-101KL | Bourns Electronics GmbH

RF choke, radial, 100 µH, 1.1 A, RLB0914-101KL

Order No.: 05D4478
EAN: 4099879995681
MPN:
RLB0914-101KL
Series: RLB0914
RLB0914-101KL Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
267.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.2225 €

RF inductor, RLB0914-101KL, BOURNS

Features

  • High rated current for high current circuits
  • Ferrite core
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
Technical specifications
Filter Property Value
Version RF choke
Inductance 100 µH
DC current 1.1 A
Tolerance ±10 %
DC resistance 280 mΩ
Saturation current 2.1 A
Measuring frequency 3.5 MHz
Quality Q Q 30
Design radial
Length 12 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bag with 200 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes