RLB0913-4R7K | Bourns Electronics GmbH
Choke, radial, 4.7 µH, RLB0913-4R7K
Order No.: 05D5715
EAN: 4099879998934
MPN:
RLB0913-4R7K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 18 Weeks
Radial lead inductor, RLB0913-4R7K, Bourns
Features
- Shrink tubing protected winding
- Fixed lead spacing
- High saturation current
- RoHS compliant
Applications
- Power supplies
- DC/DC converters
- Output chokes
- EMI/RFI filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lead inductor | |
| Inductance | 4.7 µH | |
| Tolerance | ±10 % | |
| DC resistance | 30 mΩ | |
| Saturation current | 4.3 A | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 20 | |
| Design | radial | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |