RLB0913-103K | Bourns Electronics GmbH
Choke, radial, 10 mH, RLB0913-103K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Radial lead inductor, RLB0913-103K, Bourns
Features
- Shrink tubing protected winding
- Fixed lead spacing
- High saturation current
- RoHS compliant
Applications
- Power supplies
- DC/DC converters
- Output chokes
- EMI/RFI filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lead inductor | |
| Inductance | 10 mH | |
| Tolerance | ±10 % | |
| DC resistance | 25 Ω | |
| Saturation current | 50 mA | |
| Measuring frequency | 1 kHz | |
| Quality Q | Q 40 | |
| Design | radial | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |