RLB0912-221KL | Bourns Electronics GmbH
Choke, radial, 220 µH, RLB0912-221KL
Order No.: 05D5911
EAN: 4099889000672
MPN:
RLB0912-221KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 18 Weeks
Radial lead inductor, RLB0912-221KL, Bourns
Features
- High rated current for high current circuits
- Ferrite core
- RoHS compliant
Applications
- Power supplies
- DC/DC converters
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lead inductor | |
| Inductance | 220 µH | |
| Tolerance | ±10 % | |
| DC resistance | 720 mΩ | |
| Saturation current | 800 mA | |
| Measuring frequency | 1 kHz | |
| Quality Q | Q 30 | |
| Design | radial | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |