RLB0812-103KL | Bourns Electronics GmbH
RF choke, radial, 10000 µH, 34 mA, RLB0812-103KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 18 Weeks
RF inductor, RLB0812-103KL, BOURNS
Features
- High rated current for high current circuits
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 10000 µH | |
| DC current | 34 mA | |
| Tolerance | ±10 % | |
| DC resistance | 39 Ω | |
| Saturation current | 34 A | |
| Measuring frequency | 0.36 MHz | |
| Quality Q | Q 60 | |
| Design | radial | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |