RL822-3R3K-RC | Bourns Electronics GmbH

RF choke, radial, 3.3 µH, 2.66 A, RL822-3R3K-RC

Order No.: 05D5595
EAN: 4099879997814
MPN:
RL822-3R3K-RC
RL822-3R3K-RC Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6307 €

Radial lead RF choke, RL822-3R3K-RC, Bourns

Features

  • Ferrite core
  • RoHS compliant
Technical specifications
Filter Property Value
Version RF choke
Inductance 3.3 µH
DC current 2.66 A
Tolerance ±10 %
DC resistance 25 mΩ
Measuring frequency 1 kHz
Quality Q Q 20
Design radial
Height 11 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes