RL622-101K-RC | Bourns Electronics GmbH
RF choke, radial, 100 µH, 910 mA, RL622-101K-RC
Order No.: 05D5574
EAN: 4099879997616
MPN:
RL622-101K-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 20 Weeks
Radial lead RF choke, RL622-101K-RC, Bourns
Features
- Ferrite core
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Desktop notebooks
- Output chokes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 100 µH | |
| DC current | 910 mA | |
| Tolerance | ±10 % | |
| DC resistance | 280 mΩ | |
| Measuring frequency | 796 kHz | |
| Quality Q | Q 20 | |
| Design | radial | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |