RL181S-183J-RC | Bourns Electronics GmbH

RF choke, radial, 18 mH, 21 mA, RL181S-183J-RC

Order No.: 05D4036
EAN: 4099879995667
MPN:
RL181S-183J-RC
RL181S-183J-RC Bourns Electronics GmbH Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0948 €

RF inductor, RL181S-183J-RC, BOURNS

Features

  • High Q
  • Shielded construction
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Desktop notebooks
  • Output chokes
Technical specifications
Filter Property Value
Version RF choke
Inductance 18 mH
DC current 21 mA
Tolerance ±5 %
DC resistance 17 Ω
Saturation current 21 mA
Measuring frequency 190 kHz
Quality Q Q 100
Design radial
Length 14 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes