PM3700-30-RC | Bourns Electronics GmbH
Common mode choke, SMD, 0.75 mH, PM3700-30-RC
Order No.: 05D5809
EAN: 4099879999801
MPN:
PM3700-30-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD common mode choke, PM3700-30-RC, Bourns
Features
- Compact size
- Ferrite core
- RoHS compliant
Applications
- Filtering
- Common mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 0.75 mH | |
| DC resistance | 12 mΩ | |
| Design | SMD | |
| Height | 11.43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |