PM127SH-330M-RC | Bourns Electronics GmbH
Power choke, SMD, 33 µH, PM127SH-330M-RC
Order No.: 05D5899
EAN: 4099889000573
MPN:
PM127SH-330M-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 24 Weeks
SMD Power inductor, PM127SH-330M-RC, Bourns
Features
- Low inductance
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| Tolerance | ±20 % | |
| DC resistance | 57 mΩ | |
| Saturation current | 3.3 A | |
| Design | SMD | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |